



CC06FA500MA-TR | |
|---|---|
DigiKey Part Number | 283-CC06FA500MA-TR-ND - Tape & Reel (TR) 283-CC06FA500MA-TRCT-ND - Cut Tape (CT) 283-CC06FA500MA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC06FA500MA-TR |
Description | FUSE BOARD MNT 500MA 63VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0019 | |
Approval Agency | UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 1.025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 5 | 5,82600 Kč | 29,13 Kč |
| 10 | 5,36800 Kč | 53,68 Kč |
| 50 | 4,45240 Kč | 222,62 Kč |
| 100 | 4,10920 Kč | 410,92 Kč |
| 250 | 3,69432 Kč | 923,58 Kč |
| 500 | 3,40802 Kč | 1 704,01 Kč |
| 1 000 | 3,14337 Kč | 3 143,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,73149 Kč | 13 657,45 Kč |
| 10 000 | 2,51555 Kč | 25 155,50 Kč |
| 15 000 | 2,39653 Kč | 35 947,95 Kč |
| 25 000 | 2,25376 Kč | 56 344,00 Kč |
| 35 000 | 2,17553 Kč | 76 143,55 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |



