



CC06FA500MA-TR | |
|---|---|
DigiKey Part Number | 283-CC06FA500MA-TR-ND - Tape & Reel (TR) 283-CC06FA500MA-TRCT-ND - Cut Tape (CT) 283-CC06FA500MA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC06FA500MA-TR |
Description | FUSE BOARD MNT 500MA 63VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0019 | |
Approval Agency | UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 1.025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 5 | 5,89400 Kč | 29,47 Kč |
| 10 | 5,43100 Kč | 54,31 Kč |
| 50 | 4,50480 Kč | 225,24 Kč |
| 100 | 4,15740 Kč | 415,74 Kč |
| 250 | 3,73764 Kč | 934,41 Kč |
| 500 | 3,44800 Kč | 1 724,00 Kč |
| 1 000 | 3,18023 Kč | 3 180,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,76353 Kč | 13 817,65 Kč |
| 10 000 | 2,54505 Kč | 25 450,50 Kč |
| 15 000 | 2,42464 Kč | 36 369,60 Kč |
| 25 000 | 2,28019 Kč | 57 004,75 Kč |
| 35 000 | 2,20104 Kč | 77 036,40 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |


