



CB61F8A-TR2 | |
|---|---|
DigiKey Part Number | 283-5186-2-ND - Tape & Reel (TR) 283-5186-1-ND - Cut Tape (CT) 283-5186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F8A-TR2 |
Description | FUSE BRD MNT 8A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 300A DC |
Part Status Active | Melting I²t 19.5 |
Mounting Type Surface Mount | Approval Agency CQC, cULus |
Fuse Type | Size / Dimension 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) |
Current Rating (Amps) | DC Cold Resistance 0.008 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB61F8A-TR1 | Eaton - Electronics Division | 28 | 283-4110-1-ND | 1,39000 Kč | Parametric Equivalent |
| 0476008.MR | Littelfuse Inc. | 700 | F6640CT-ND | 2,12000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 5 | 15,32800 Kč | 76,64 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 50 | 11,72100 Kč | 586,05 Kč |
| 100 | 10,81400 Kč | 1 081,40 Kč |
| 250 | 9,72124 Kč | 2 430,31 Kč |
| 500 | 8,96572 Kč | 4 482,86 Kč |
| 1 000 | 8,26586 Kč | 8 265,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,22873 Kč | 36 143,65 Kč |
| 10 000 | 6,65196 Kč | 66 519,60 Kč |
| 15 000 | 6,35190 Kč | 95 278,50 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

