7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

CB61F7A-TR2

DigiKey Part Number
283-5185-2-ND - Tape & Reel (TR)
283-5185-1-ND - Cut Tape (CT)
283-5185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB61F7A-TR2
Description
FUSE BRD MNT 7A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A AC, 300A DC
Part Status
Active
Melting I²t
15.6
Mounting Type
Surface Mount
Approval Agency
CQC, cULus
Fuse Type
Size / Dimension
0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm)
Current Rating (Amps)
DC Cold Resistance
0.009 Ohms
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CB61F7A-TR1Eaton - Electronics Division810283-CB61F7A-TR1CT-ND1,10000 KčParametric Equivalent
0476007.MRLittelfuse Inc.2 105F6638CT-ND2,12000 KčDirect
0476007.MRSNLittelfuse Inc.2 88518-0476007.MRSNCT-ND2,12000 KčDirect
In-Stock: 3 537
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
515,32800 Kč76,64 Kč
1014,13200 Kč141,32 Kč
5011,72100 Kč586,05 Kč
10010,81400 Kč1 081,40 Kč
2509,72124 Kč2 430,31 Kč
5008,96572 Kč4 482,86 Kč
1 0008,26586 Kč8 265,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,22873 Kč36 143,65 Kč
10 0006,65196 Kč66 519,60 Kč
15 0006,35190 Kč95 278,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč