



CB61F6-3A-TR1 | |
|---|---|
DigiKey Part Number | 283-4109-2-ND - Tape & Reel (TR) 283-4109-1-ND - Cut Tape (CT) 283-4109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F6-3A-TR1 |
Description | FUSE BRD MNT 6.3A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 13.7 | |
Approval Agency | CQC, cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 5 | 27,46600 Kč | 137,33 Kč |
| 10 | 25,32400 Kč | 253,24 Kč |
| 50 | 21,01060 Kč | 1 050,53 Kč |
| 100 | 19,38750 Kč | 1 938,75 Kč |
| 250 | 17,42248 Kč | 4 355,62 Kč |
| 500 | 16,06472 Kč | 8 032,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,60123 Kč | 16 601,23 Kč |
| 2 000 | 15,29201 Kč | 30 584,02 Kč |
| 3 000 | 14,57030 Kč | 43 710,90 Kč |
| 5 000 | 13,70489 Kč | 68 524,45 Kč |
| 7 000 | 13,16008 Kč | 92 120,56 Kč |
| 10 000 | 12,86128 Kč | 128 612,80 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

