6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

CB61F6-3A-TR1

DigiKey Part Number
283-4109-2-ND - Tape & Reel (TR)
283-4109-1-ND - Cut Tape (CT)
283-4109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB61F6-3A-TR1
Description
FUSE BRD MNT 6.3A 125VAC/VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 300A DC
Melting I²t
13.7
Approval Agency
CQC, cULus
Operating Temperature
-
Color
-
Size / Dimension
0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm)
DC Cold Resistance
0.01 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
527,46600 Kč137,33 Kč
1025,32400 Kč253,24 Kč
5021,01060 Kč1 050,53 Kč
10019,38750 Kč1 938,75 Kč
25017,42248 Kč4 355,62 Kč
50016,06472 Kč8 032,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,60123 Kč16 601,23 Kč
2 00015,29201 Kč30 584,02 Kč
3 00014,57030 Kč43 710,90 Kč
5 00013,70489 Kč68 524,45 Kč
7 00013,16008 Kč92 120,56 Kč
10 00012,86128 Kč128 612,80 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč