4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

CB61F4A-TR1

DigiKey Part Number
283-CB61F4A-TR1TR-ND - Tape & Reel (TR)
283-CB61F4A-TR1CT-ND - Cut Tape (CT)
283-CB61F4A-TR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB61F4A-TR1
Description
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 300A DC
Melting I²t
4.4
Approval Agency
CQC, cULus
Operating Temperature
-
Color
-
Size / Dimension
0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm)
DC Cold Resistance
0.017 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 949
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
525,32400 Kč126,62 Kč
1023,37100 Kč233,71 Kč
5019,38540 Kč969,27 Kč
10017,88400 Kč1 788,40 Kč
25016,07356 Kč4 018,39 Kč
50014,82122 Kč7 410,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,66109 Kč13 661,09 Kč
2 00012,58536 Kč25 170,72 Kč
3 00011,99259 Kč35 977,77 Kč
5 00011,28164 Kč56 408,20 Kč
7 00010,83419 Kč75 839,33 Kč
10 00010,37702 Kč103 770,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč