
CB30220407 | |
|---|---|
DigiKey Part Number | 283-CB30220407-ND |
Manufacturer | |
Manufacturer Product Number | CB30220407 |
Description | CONN BARRIER STRIP 4CIRC 0.437" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Zinc |
Number of Wire Entries 4 | Mounting Type Through Hole |
Pitch 0.437" (11.10mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 10 | 107,11100 Kč | 1 071,11 Kč |
| 25 | 94,18040 Kč | 2 354,51 Kč |
| 50 | 86,23880 Kč | 4 311,94 Kč |
| 100 | 79,73990 Kč | 7 973,99 Kč |
| 300 | 71,95943 Kč | 21 587,83 Kč |
| 500 | 69,21192 Kč | 34 605,96 Kč |
| 1 000 | 66,19179 Kč | 66 191,79 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |


