


C308F40MA-TR | |
|---|---|
DigiKey Part Number | 283-C308F40MA-TR-ND - Tape & Reel (TR) 283-C308F40MA-TRCT-ND - Cut Tape (CT) 283-C308F40MA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C308F40MA-TR |
Description | 3X8.4FA CERAMIC FUSE 40MA TR5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 40mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.120" Dia x 0.343" L (3.05mm x 8.70mm) | |
Melting I²t | 6.0E-5 | |
DC Cold Resistance | 0.0142 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,97000 Kč | 207,97 Kč |
| 5 | 172,56800 Kč | 862,84 Kč |
| 10 | 159,24300 Kč | 1 592,43 Kč |
| 50 | 132,03400 Kč | 6 601,70 Kč |
| 100 | 121,74270 Kč | 12 174,27 Kč |
| 250 | 110,46872 Kč | 27 617,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 115,43062 Kč | 57 715,31 Kč |
| 1 000 | 106,23893 Kč | 106 238,93 Kč |
| 1 500 | 101,16953 Kč | 151 754,29 Kč |
| Unit Price without VAT: | 207,97000 Kč |
|---|---|
| Unit Price with VAT: | 251,64370 Kč |




