



C308F100MA-TR1 | |
|---|---|
DigiKey Part Number | 283-5173-2-ND - Tape & Reel (TR) 283-5173-1-ND - Cut Tape (CT) 283-5173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C308F100MA-TR1 |
Description | FUSE CERAMIC 100MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 100mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.120" Dia x 0.343" L (3.05mm x 8.70mm) | |
Melting I²t | 8.7E-4 | |
DC Cold Resistance | 2.87 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 5 | 96,17000 Kč | 480,85 Kč |
| 10 | 88,73800 Kč | 887,38 Kč |
| 50 | 73,59800 Kč | 3 679,90 Kč |
| 100 | 67,87810 Kč | 6 787,81 Kč |
| 250 | 60,96056 Kč | 15 240,14 Kč |
| 500 | 56,17090 Kč | 28 085,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,72857 Kč | 51 728,57 Kč |
| 2 000 | 47,60562 Kč | 95 211,24 Kč |
| 3 000 | 45,33174 Kč | 135 995,22 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |



