



C308F100MA-TR | |
|---|---|
DigiKey Part Number | 283-4458-2-ND - Tape & Reel (TR) 283-4458-1-ND - Cut Tape (CT) 283-4458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C308F100MA-TR |
Description | FUSE CERM 100MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 100mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.120" Dia x 0.343" L (3.05mm x 8.70mm) | |
Melting I²t | 8.7E-4 | |
DC Cold Resistance | 2.87 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 5 | 118,68000 Kč | 593,40 Kč |
| 10 | 109,50500 Kč | 1 095,05 Kč |
| 50 | 90,81220 Kč | 4 540,61 Kč |
| 100 | 83,75050 Kč | 8 375,05 Kč |
| 250 | 75,20560 Kč | 18 801,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,28752 Kč | 34 643,76 Kč |
| 1 000 | 63,79738 Kč | 63 797,38 Kč |
| 1 500 | 60,77017 Kč | 91 155,26 Kč |
| 2 500 | 57,13892 Kč | 142 847,30 Kč |
| 3 500 | 56,68854 Kč | 198 409,89 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |



