Fuse Clip 15 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK4-HTC-528M

DigiKey Part Number
283-BK4-HTC-528M-ND
Manufacturer
Manufacturer Product Number
BK4-HTC-528M
Description
FUSE BLOCK 5X20MM 15A QC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Clip 15 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Clip
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal and Vertical
Mounting Type
Termination Style
PC Pin
Fuse Size
0.197" Dia (5mm)
Contact Material
Copper Alloy
Current Rating (Amps)
15 A
Contact Finish
Nickel
For Use With/Related Products
5mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 343
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
539,01400 Kč195,07 Kč
1035,99100 Kč359,91 Kč
5029,85500 Kč1 492,75 Kč
10027,54100 Kč2 754,10 Kč
25024,74824 Kč6 187,06 Kč
50022,81516 Kč11 407,58 Kč
4 00017,82048 Kč71 281,92 Kč
8 00016,68186 Kč133 454,88 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč