BK2-S-4202-1D-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK2-S-4202-1D-R

DigiKey Part Number
283-BK2-S-4202-1D-R-ND
Manufacturer
Manufacturer Product Number
BK2-S-4202-1D-R
Description
FUSE BLOCK 1/4" 25A QC 0.25"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Block 25 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
25 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
250V
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 958
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,41000 Kč45,41 Kč
537,61800 Kč188,09 Kč
1034,70300 Kč347,03 Kč
5028,78280 Kč1 439,14 Kč
10026,55620 Kč2 655,62 Kč
25023,86200 Kč5 965,50 Kč
50021,99898 Kč10 999,49 Kč
2 00018,67024 Kč37 340,48 Kč
6 00016,36436 Kč98 186,16 Kč
Manufacturers Standard Package
Unit Price without VAT:45,41000 Kč
Unit Price with VAT:54,94610 Kč