
BK2-S-4201-1-R | |
|---|---|
cms-digikey-product-number | 283-BK2-S-4201-1-R-ND |
cms-manufacturer | |
cms-manufacturer-product-number | BK2-S-4201-1-R |
cms-description | FUSE BLOCK 1/4" 25A QC 0.25" |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | Fuse Block 25 A 250V 1 Circuit Cartridge Through Hole |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 25 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 36,21000 Kč | 36,21 Kč |
| 5 | 30,01800 Kč | 150,09 Kč |
| 10 | 27,68100 Kč | 276,81 Kč |
| 50 | 22,97400 Kč | 1 148,70 Kč |
| 100 | 21,19520 Kč | 2 119,52 Kč |
| 250 | 19,04688 Kč | 4 761,72 Kč |
| 500 | 17,56160 Kč | 8 780,80 Kč |
| 2 000 | 14,90898 Kč | 29 817,96 Kč |
| 6 000 | 13,07198 Kč | 78 431,88 Kč |
| Unit Price without VAT: | 36,21000 Kč |
|---|---|
| Unit Price with VAT: | 43,81410 Kč |





