63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK1/S506-63-R

DigiKey Part Number
283-BK1/S506-63-R-ND
Manufacturer
Manufacturer Product Number
BK1/S506-63-R
Description
FUSE GLASS 63MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.021
Approval Agency
BSI, CCC, CSA, IMQ, SEMKO, UR, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
6.96 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
548,29600 Kč241,48 Kč
1044,55800 Kč445,58 Kč
5036,96060 Kč1 848,03 Kč
10034,09660 Kč3 409,66 Kč
25030,63524 Kč7 658,81 Kč
50028,23938 Kč14 119,69 Kč
1 00026,01841 Kč26 018,41 Kč
5 00021,46042 Kč107 302,10 Kč
Manufacturers Standard Package
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč