


BK1/S506-5-R | |
|---|---|
DigiKey Part Number | 283-3311-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S506-5-R |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 142.5 | |
Approval Agency | BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.00985 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 5 | 22,93000 Kč | 114,65 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 50 | 17,55860 Kč | 877,93 Kč |
| 100 | 16,20210 Kč | 1 620,21 Kč |
| 250 | 14,56168 Kč | 3 640,42 Kč |
| 500 | 13,42780 Kč | 6 713,90 Kč |
| 1 000 | 12,37748 Kč | 12 377,48 Kč |
| 5 000 | 10,22338 Kč | 51 116,90 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |



