


BK1/S506-400-R | |
|---|---|
DigiKey Part Number | 283-BK1/S506-400-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S506-400-R |
Description | FUSE GLASS 400MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.872 | |
Approval Agency | BSI, CCC, CSA, IMQ, SEMKO, UR, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.31 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 5 | 28,18000 Kč | 140,90 Kč |
| 10 | 26,01700 Kč | 260,17 Kč |
| 50 | 21,58600 Kč | 1 079,30 Kč |
| 100 | 19,91660 Kč | 1 991,66 Kč |
| 250 | 17,89868 Kč | 4 474,67 Kč |
| 500 | 16,50358 Kč | 8 251,79 Kč |
| 1 000 | 15,21053 Kč | 15 210,53 Kč |
| 5 000 | 12,55886 Kč | 62 794,30 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

