315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK1/S506-315-R

DigiKey Part Number
283-BK1/S506-315-R-ND
Manufacturer
Manufacturer Product Number
BK1/S506-315-R
Description
FUSE GLASS 315MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.621
Approval Agency
BSI, CCC, CSA, IMQ, SEMKO, UR, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.45 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
528,18000 Kč140,90 Kč
1026,01700 Kč260,17 Kč
5021,58600 Kč1 079,30 Kč
10019,91660 Kč1 991,66 Kč
25017,89868 Kč4 474,67 Kč
50016,50358 Kč8 251,79 Kč
1 00015,21053 Kč15 210,53 Kč
5 00012,55886 Kč62 794,30 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč