


BK1/S506-2.5-R | |
|---|---|
DigiKey Part Number | 283-BK1/S506-2.5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S506-2.5-R |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 59.4 | |
Approval Agency | BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0255 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 5 | 21,08200 Kč | 105,41 Kč |
| 10 | 19,44400 Kč | 194,44 Kč |
| 50 | 16,13060 Kč | 806,53 Kč |
| 100 | 14,88130 Kč | 1 488,13 Kč |
| 250 | 13,37572 Kč | 3 343,93 Kč |
| 500 | 12,33422 Kč | 6 167,11 Kč |
| 1 000 | 11,36979 Kč | 11 369,79 Kč |
| 5 000 | 9,39249 Kč | 46 962,45 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |



