


BK1/S506-125-R | |
|---|---|
DigiKey Part Number | 283-BK1/S506-125-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S506-125-R |
Description | FUSE GLASS 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.063 | |
Approval Agency | BSI, CCC, CSA, IMQ, SEMKO, UR, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 1.97 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 5 | 29,52400 Kč | 147,62 Kč |
| 10 | 27,23400 Kč | 272,34 Kč |
| 50 | 22,59800 Kč | 1 129,90 Kč |
| 100 | 20,85100 Kč | 2 085,10 Kč |
| 250 | 18,73776 Kč | 4 684,44 Kč |
| 500 | 17,27674 Kč | 8 638,37 Kč |
| 1 000 | 15,92299 Kč | 15 922,99 Kč |
| 5 000 | 13,14584 Kč | 65 729,20 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |


