
BK1-S505H-16-R | |
|---|---|
DigiKey Part Number | 283-BK1-S505H-16-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1-S505H-16-R |
Description | FUSE CERM 16A 600VAC 400VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 A 600 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 6.78 | |
Approval Agency | CCC, cURus, PSE/JET, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.07 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 5 | 40,98800 Kč | 204,94 Kč |
| 10 | 37,79600 Kč | 377,96 Kč |
| 50 | 31,36260 Kč | 1 568,13 Kč |
| 100 | 28,93520 Kč | 2 893,52 Kč |
| 250 | 25,99888 Kč | 6 499,72 Kč |
| 500 | 23,96796 Kč | 11 983,98 Kč |
| 1 000 | 22,08549 Kč | 22 085,49 Kč |
| 5 000 | 18,22232 Kč | 91 111,60 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |


