
BK1-S505H-15-R | |
|---|---|
DigiKey Part Number | 283-BK1-S505H-15-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1-S505H-15-R |
Description | FUSE CERM 15A 500VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 900.0 |
Mounting Type Requires Holder | Approval Agency cURus, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.004 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ADKC9150-BE | Bel Fuse Inc. | 6 046 | 5923-0ADKC9150-BE-ND | 47,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 5 | 42,12800 Kč | 210,64 Kč |
| 10 | 38,87500 Kč | 388,75 Kč |
| 50 | 32,24680 Kč | 1 612,34 Kč |
| 100 | 29,74830 Kč | 2 974,83 Kč |
| 250 | 26,73008 Kč | 6 682,52 Kč |
| 500 | 24,64160 Kč | 12 320,80 Kč |
| 1 000 | 22,70559 Kč | 22 705,59 Kč |
| 5 000 | 18,73266 Kč | 93 663,30 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |


