


BK1/S501-8-R | |
|---|---|
DigiKey Part Number | 283-BK1/S501-8-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S501-8-R |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Approval Agency | BSI, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.009 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 5 | 40,14800 Kč | 200,74 Kč |
| 10 | 37,04000 Kč | 370,40 Kč |
| 50 | 30,72420 Kč | 1 536,21 Kč |
| 100 | 28,34520 Kč | 2 834,52 Kč |
| 250 | 25,47056 Kč | 6 367,64 Kč |
| 500 | 23,48080 Kč | 11 740,40 Kč |
| 1 000 | 21,63676 Kč | 21 636,76 Kč |
| 5 000 | 17,85284 Kč | 89 264,20 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |


