


BK1/S501-250-R | |
|---|---|
DigiKey Part Number | 283-BK1/S501-250-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S501-250-R |
Description | FUSE CERAMIC 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.027 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 4.4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 5 | 42,17000 Kč | 210,85 Kč |
| 10 | 38,91600 Kč | 389,16 Kč |
| 50 | 32,28840 Kč | 1 614,42 Kč |
| 100 | 29,78790 Kč | 2 978,79 Kč |
| 250 | 26,76512 Kč | 6 691,28 Kč |
| 500 | 24,67372 Kč | 12 336,86 Kč |
| 1 000 | 22,73541 Kč | 22 735,41 Kč |
| 5 000 | 18,75731 Kč | 93 786,55 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |


