


BK1/S501-100-R | |
|---|---|
DigiKey Part Number | 283-BK1/S501-100-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S501-100-R |
Description | FUSE CERAMIC 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.0018 | |
Approval Agency | CSA, cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 5 | 37,96400 Kč | 189,82 Kč |
| 10 | 35,02500 Kč | 350,25 Kč |
| 50 | 29,06120 Kč | 1 453,06 Kč |
| 100 | 26,80810 Kč | 2 680,81 Kč |
| 250 | 24,08976 Kč | 6 022,44 Kč |
| 500 | 22,20874 Kč | 11 104,37 Kč |
| 1 000 | 20,46549 Kč | 20 465,49 Kč |
| 5 000 | 16,88823 Kč | 84 441,15 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |


