500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK1/S500-500-R

DigiKey Part Number
283-3282-ND
Manufacturer
Manufacturer Product Number
BK1/S500-500-R
Description
FUSE GLASS 500MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
0.18
Mounting Type
Requires Holder
Approval Agency
BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.26 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 008
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
522,72000 Kč113,60 Kč
1020,97700 Kč209,77 Kč
5017,39480 Kč869,74 Kč
10016,05090 Kč1 605,09 Kč
25014,42564 Kč3 606,41 Kč
50013,30224 Kč6 651,12 Kč
1 00012,26157 Kč12 261,57 Kč
5 00010,12788 Kč50 639,40 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč