


BK1/S500-4-R | |
|---|---|
DigiKey Part Number | 283-BK1/S500-4-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S500-4-R |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 40A |
Part Status Active | Melting I²t 22.0 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.021 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 5 | 7,43400 Kč | 37,17 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 50 | 5,69460 Kč | 284,73 Kč |
| 100 | 5,25370 Kč | 525,37 Kč |
| 250 | 4,72372 Kč | 1 180,93 Kč |
| 500 | 4,35750 Kč | 2 178,75 Kč |
| 1 000 | 4,01881 Kč | 4 018,81 Kč |
| 5 000 | 3,32520 Kč | 16 626,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |



