

BK1/S500-32-R | |
---|---|
DigiKey Part Number | 283-BK1/S500-32-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S500-32-R |
Description | FUSE GLASS 32MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 4.7E-5 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 40 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 140,81000 Kč | 140,81 Kč |
5 | 116,73200 Kč | 583,66 Kč |
10 | 107,71200 Kč | 1 077,12 Kč |
50 | 89,33580 Kč | 4 466,79 Kč |
100 | 82,38890 Kč | 8 238,89 Kč |
250 | 73,98316 Kč | 18 495,79 Kč |
500 | 68,16200 Kč | 34 081,00 Kč |
1 000 | 62,76100 Kč | 62 761,00 Kč |
Unit Price without VAT: | 140,81000 Kč |
---|---|
Unit Price with VAT: | 170,38010 Kč |