


BK1/S500-250-R | |
|---|---|
DigiKey Part Number | 283-BK1/S500-250-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S500-250-R |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.28 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 4.3 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0235.250HXP | Littelfuse Inc. | 1 872 | F2670-ND | 30,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 5 | 22,63600 Kč | 113,18 Kč |
| 10 | 20,89300 Kč | 208,93 Kč |
| 50 | 17,33600 Kč | 866,80 Kč |
| 100 | 15,99630 Kč | 1 599,63 Kč |
| 250 | 14,37692 Kč | 3 594,23 Kč |
| 500 | 13,25730 Kč | 6 628,65 Kč |
| 1 000 | 12,22042 Kč | 12 220,42 Kč |
| 5 000 | 10,09391 Kč | 50 469,55 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |


