Parametric Equivalent
Parametric Equivalent

BK1-MDP-6-25-R | |
|---|---|
DigiKey Part Number | 283-BK1-MDP-6-25-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1-MDP-6-25-R |
Description | FUSE CERAMIC 6.25A 500VAC/250VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.25 A 500 V 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bag | Breaking Capacity @ Rated Voltage 1.5kA AC, 2kA DC |
Part Status Active | Melting I²t 64.0 |
Mounting Type Requires Holder | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0225 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK-MDP-6-25-R | Eaton - Electronics Division | 0 | 283-BK-MDP-6-25-R-ND | 11,75680 Kč | Parametric Equivalent |
| MDP-6-25-R | Eaton - Electronics Division | 0 | 283-MDP-6-25-R-ND | 26,03800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 5 | 17,47000 Kč | 87,35 Kč |
| 10 | 16,12600 Kč | 161,26 Kč |
| 50 | 13,38000 Kč | 669,00 Kč |
| 100 | 12,34470 Kč | 1 234,47 Kč |
| 250 | 11,09536 Kč | 2 773,84 Kč |
| 500 | 10,23274 Kč | 5 116,37 Kč |
| 1 000 | 9,43356 Kč | 9 433,56 Kč |
| 5 000 | 7,79547 Kč | 38 977,35 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


