
BK1-MDP-30-R | |
|---|---|
DigiKey Part Number | 283-BK1-MDP-30-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1-MDP-30-R |
Description | FUSE CERAMIC 30A 500VAC/250VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 A 500 V 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bag | Breaking Capacity @ Rated Voltage 1kA AC, 2kA DC |
Part Status Active | Melting I²t 980.0 |
Mounting Type Requires Holder | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 5 | 40,35800 Kč | 201,79 Kč |
| 10 | 37,22900 Kč | 372,29 Kč |
| 50 | 30,88800 Kč | 1 544,40 Kč |
| 100 | 28,49430 Kč | 2 849,43 Kč |
| 250 | 25,60412 Kč | 6 401,03 Kč |
| 500 | 23,60428 Kč | 11 802,14 Kč |
| 1 000 | 21,75036 Kč | 21 750,36 Kč |
| 5 000 | 17,94653 Kč | 89 732,65 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |




