
BK1-MDP-1-25-R | |
---|---|
DigiKey Part Number | 283-BK1-MDP-1-25-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1-MDP-1-25-R |
Description | FUSE 3AB 500VAC T-DELAY 1.25A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 500 V 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 2kA DC | |
Melting I²t | 1.5 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 285 mOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,16000 Kč | 34,16 Kč |
5 | 28,24600 Kč | 141,23 Kč |
10 | 26,07900 Kč | 260,79 Kč |
50 | 21,63400 Kč | 1 081,70 Kč |
100 | 19,95930 Kč | 1 995,93 Kč |
250 | 17,93712 Kč | 4 484,28 Kč |
500 | 16,53860 Kč | 8 269,30 Kč |
1 000 | 15,24277 Kč | 15 242,77 Kč |
5 000 | 12,58524 Kč | 62 926,20 Kč |
Unit Price without VAT: | 34,16000 Kč |
---|---|
Unit Price with VAT: | 41,33360 Kč |