



BK1/HTC-78M | |
|---|---|
DigiKey Part Number | 283-5064-ND |
Manufacturer | |
Manufacturer Product Number | BK1/HTC-78M |
Description | FUSEHOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 5 | 94,45000 Kč | 472,25 Kč |
| 10 | 87,16300 Kč | 871,63 Kč |
| 50 | 72,30460 Kč | 3 615,23 Kč |
| 100 | 66,68540 Kč | 6 668,54 Kč |
| 250 | 59,89048 Kč | 14 972,62 Kč |
| 500 | 55,18610 Kč | 27 593,05 Kč |
| 1 000 | 50,82209 Kč | 50 822,09 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |


