
BK1/HTC-50M | |
|---|---|
DigiKey Part Number | 283-BK1/HTC-50M-ND |
Manufacturer | |
Manufacturer Product Number | BK1/HTC-50M |
Description | FUSE HLDR CART 250V 6.3A PNL MNT |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Not For New Designs | Orientation Horizontal |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper |
Current Rating (Amps) 6.3 A | Contact Finish Tin |
For Use With/Related Products 5mm x 20mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK1/H15-H-1 | Eaton - Electronics Division | 0 | 283-BK1/H15-H-1-ND | 127,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,14000 Kč | 188,14 Kč |
| 5 | 156,14200 Kč | 780,71 Kč |
| 10 | 144,06700 Kč | 1 440,67 Kč |
| 50 | 119,46600 Kč | 5 973,30 Kč |
| 100 | 110,15970 Kč | 11 015,97 Kč |
| 250 | 98,90140 Kč | 24 725,35 Kč |
| 500 | 91,10108 Kč | 45 550,54 Kč |
| 1 000 | 83,86370 Kč | 83 863,70 Kč |
| Unit Price without VAT: | 188,14000 Kč |
|---|---|
| Unit Price with VAT: | 227,64940 Kč |


