
BK1/HTC-150M | |
|---|---|
DigiKey Part Number | 283-BK1/HTC-150M-ND |
Manufacturer | |
Manufacturer Product Number | BK1/HTC-150M |
Description | FUSE HOLDER 5X20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Knob HTC-15M |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Knob | |
For Use With/Related Products | HTC-15M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 5 | 22,84600 Kč | 114,23 Kč |
| 10 | 21,08200 Kč | 210,82 Kč |
| 50 | 17,48720 Kč | 874,36 Kč |
| 100 | 16,13280 Kč | 1 613,28 Kč |
| 250 | 14,50036 Kč | 3 625,09 Kč |
| 500 | 13,37110 Kč | 6 685,55 Kč |
| 1 000 | 12,32499 Kč | 12 324,99 Kč |
| 5 000 | 10,18021 Kč | 50 901,05 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |


