
BK1/HFB-R | |
|---|---|
DigiKey Part Number | 283-BK1/HFB-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/HFB-R |
Description | FUSE HOLDER CART 32V 30A IN LINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 220,96000 Kč | 110 480,00 Kč |
| Unit Price without VAT: | 220,96000 Kč |
|---|---|
| Unit Price with VAT: | 267,36160 Kč |



