


BK1/GMA-7-R | |
|---|---|
DigiKey Part Number | 283-3276-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMA-7-R |
Description | FUSE GLASS 7A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 150.0 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.012 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 5 | 13,43000 Kč | 67,15 Kč |
| 10 | 12,37700 Kč | 123,77 Kč |
| 50 | 10,26400 Kč | 513,20 Kč |
| 100 | 9,47040 Kč | 947,04 Kč |
| 250 | 8,51348 Kč | 2 128,37 Kč |
| 500 | 7,85208 Kč | 3 926,04 Kč |
| 1 000 | 7,23994 Kč | 7 239,94 Kč |
| 5 000 | 5,98519 Kč | 29 925,95 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |









