15 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK1/GMA-15-R

DigiKey Part Number
283-3279-ND
Manufacturer
Manufacturer Product Number
BK1/GMA-15-R
Description
FUSE GLASS 15A 125VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
950.0
Approval Agency
CSA, PSE, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.004 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 580
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
512,97600 Kč64,88 Kč
1011,96900 Kč119,69 Kč
509,93620 Kč496,81 Kč
1009,16560 Kč916,56 Kč
2508,24044 Kč2 060,11 Kč
5007,60044 Kč3 800,22 Kč
1 0007,00766 Kč7 007,66 Kč
5 0005,79356 Kč28 967,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč