
BK-TDC600-2-R | |
|---|---|
DigiKey Part Number | 283-5098-ND |
Manufacturer | |
Manufacturer Product Number | BK-TDC600-2-R |
Description | FUSE CARTRIDGE 2A 600VAC 8AG 1=1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 200A |
Mounting Type Requires Holder | Package / Case 8AG, 1/4" x 1" |
Fuse Type Cartridge | Size / Dimension 0.250" Dia x 1.000" L (6.35mm x 25.40mm) |
Current Rating (Amps) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 5 | 44,68400 Kč | 223,42 Kč |
| 10 | 41,21900 Kč | 412,19 Kč |
| 50 | 34,20160 Kč | 1 710,08 Kč |
| 100 | 31,54950 Kč | 3 154,95 Kč |
| 250 | 28,34812 Kč | 7 087,03 Kč |
| 500 | 26,13244 Kč | 13 066,22 Kč |
| 1 000 | 24,07841 Kč | 24 078,41 Kč |
| 5 000 | 19,86344 Kč | 99 317,20 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |



