BK-TDC600-2-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-TDC600-10-R

DigiKey Part Number
283-BK-TDC600-10-R-ND
Manufacturer
Manufacturer Product Number
BK-TDC600-10-R
Description
600 10A BUSSMANN 100 BAG -R
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
10A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
ATSA, BSI, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200A
Package / Case
8AG, 1/4" x 1"
Size / Dimension
0.248" Dia x 1.000" L (6.30mm x 25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,21000 Kč36,21 Kč
529,97600 Kč149,88 Kč
1027,63900 Kč276,39 Kč
5022,93180 Kč1 146,59 Kč
20019,51545 Kč3 903,09 Kč
40017,99565 Kč7 198,26 Kč
60017,15890 Kč10 295,34 Kč
1 00016,15672 Kč16 156,72 Kč
5 00013,33867 Kč66 693,35 Kč
Manufacturers Standard Package
Unit Price without VAT:36,21000 Kč
Unit Price with VAT:43,81410 Kč