


BK/SFE-7-1/2 | |
|---|---|
DigiKey Part Number | 283-3904-ND |
Manufacturer | |
Manufacturer Product Number | BK/SFE-7-1/2 |
Description | FUSE GLASS 7.5A 32VDC 7AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.874" L (6.35mm x 22.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 5 | 48,08600 Kč | 240,43 Kč |
| 10 | 44,36900 Kč | 443,69 Kč |
| 50 | 36,80520 Kč | 1 840,26 Kč |
| 100 | 33,95170 Kč | 3 395,17 Kč |
| 300 | 29,85917 Kč | 8 957,75 Kč |
| 500 | 28,11926 Kč | 14 059,63 Kč |
| 1 000 | 25,90796 Kč | 25 907,96 Kč |
| 5 000 | 21,36941 Kč | 106 847,05 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |





