BK/S506-V-1-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 27,30000 Kč
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 32,76000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 2 356
Unit Price: 48,51000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 857
Unit Price: 31,71000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 29,40980 Kč
Datasheet
1 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S506-V-1-R

DigiKey Part Number
283-3887-ND
Manufacturer
Manufacturer Product Number
BK/S506-V-1-R
Description
FUSE GLASS 1A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
6.45
Approval Agency
BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance
0.0757 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
547,20400 Kč236,02 Kč
1043,55000 Kč435,50 Kč
5036,13340 Kč1 806,67 Kč
10033,33430 Kč3 333,43 Kč
30029,31600 Kč8 794,80 Kč
50027,60818 Kč13 804,09 Kč
1 00025,43719 Kč25 437,19 Kč
5 00020,98187 Kč104 909,35 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč