


BK/S506-160-R | |
|---|---|
DigiKey Part Number | 283-2695-ND |
Manufacturer | |
Manufacturer Product Number | BK/S506-160-R |
Description | FUSE GLASS 160MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.093 | |
Approval Agency | BSI, CCC, CSA, IMQ, SEMKO, UR, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 1.27 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 5 | 29,81800 Kč | 149,09 Kč |
| 10 | 27,50700 Kč | 275,07 Kč |
| 50 | 22,81640 Kč | 1 140,82 Kč |
| 100 | 21,04840 Kč | 2 104,84 Kč |
| 300 | 18,51673 Kč | 5 555,02 Kč |
| 500 | 17,44094 Kč | 8 720,47 Kč |
| 1 000 | 16,07418 Kč | 16 074,18 Kč |
| 5 000 | 13,27061 Kč | 66 353,05 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |











