


BK/S505-1.6-R | |
|---|---|
DigiKey Part Number | 283-3403-ND |
Manufacturer | |
Manufacturer Product Number | BK/S505-1.6-R |
Description | FUSE CERAMIC 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 6.78 | |
Approval Agency | BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.07 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 5 | 45,35600 Kč | 226,78 Kč |
| 10 | 41,82800 Kč | 418,28 Kč |
| 50 | 34,70540 Kč | 1 735,27 Kč |
| 100 | 32,01780 Kč | 3 201,78 Kč |
| 300 | 28,15833 Kč | 8 447,50 Kč |
| 500 | 26,51796 Kč | 13 258,98 Kč |
| 1 000 | 24,43369 Kč | 24 433,69 Kč |
| 5 000 | 20,15590 Kč | 100 779,50 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |







