


BK/S505-1.25-R | |
|---|---|
DigiKey Part Number | 283-3402-ND |
Manufacturer | |
Manufacturer Product Number | BK/S505-1.25-R |
Description | FUSE CERAMIC 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 2.22 |
Mounting Type Requires Holder | Approval Agency BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.1075 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 5 | 35,73800 Kč | 178,69 Kč |
| 10 | 32,96700 Kč | 329,67 Kč |
| 50 | 27,35200 Kč | 1 367,60 Kč |
| 100 | 25,23330 Kč | 2 523,33 Kč |
| 300 | 22,19560 Kč | 6 658,68 Kč |
| 500 | 20,90434 Kč | 10 452,17 Kč |
| 1 000 | 19,26420 Kč | 19 264,20 Kč |
| 5 000 | 15,89868 Kč | 79 493,40 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |






