


BK/S501-2.5-R | |
|---|---|
DigiKey Part Number | 283-2662-ND |
Manufacturer | |
Manufacturer Product Number | BK/S501-2.5-R |
Description | FUSE CERAMIC 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 3.9 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, MITI/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.053 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 5 | 32,29400 Kč | 161,47 Kč |
| 10 | 29,79600 Kč | 297,96 Kč |
| 50 | 24,72720 Kč | 1 236,36 Kč |
| 100 | 22,81220 Kč | 2 281,22 Kč |
| 300 | 20,06710 Kč | 6 020,13 Kč |
| 500 | 18,90030 Kč | 9 450,15 Kč |
| 1 000 | 17,41826 Kč | 17 418,26 Kč |
| 5 000 | 14,37804 Kč | 71 890,20 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |












