1.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S501-1.25-R

DigiKey Part Number
283-5043-ND
Manufacturer
Manufacturer Product Number
BK/S501-1.25-R
Description
FUSE CERAMIC 1.25A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1.5kA
Part Status
Active
Melting I²t
0.313
Mounting Type
Requires Holder
Approval Agency
CCC, cULus, MITI/JET, SEMKO
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.176 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,50000 Kč170,50 Kč
5141,48400 Kč707,42 Kč
10130,54500 Kč1 305,45 Kč
50108,25300 Kč5 412,65 Kč
10099,82450 Kč9 982,45 Kč
30087,71913 Kč26 315,74 Kč
50082,56540 Kč41 282,70 Kč
1 00076,01234 Kč76 012,34 Kč
Manufacturers Standard Package
Unit Price without VAT:170,50000 Kč
Unit Price with VAT:206,30500 Kč