


BK/S500-800-R | |
|---|---|
DigiKey Part Number | 283-2689-ND |
Manufacturer | |
Manufacturer Product Number | BK/S500-800-R |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.67 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.14 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 $ | 0,45 $ |
| 5 | 0,37400 $ | 1,87 $ |
| 10 | 0,34500 $ | 3,45 $ |
| 50 | 0,28600 $ | 14,30 $ |
| 100 | 0,26380 $ | 26,38 $ |
| 300 | 0,23220 $ | 69,66 $ |
| 500 | 0,21880 $ | 109,40 $ |
| 1 000 | 0,20179 $ | 201,79 $ |
| 5 000 | 0,16694 $ | 834,70 $ |
| Unit Price without VAT: | 0,45000 $ |
|---|---|
| Unit Price with VAT: | 0,54450 $ |














