


BK/S500-80-R | |
|---|---|
DigiKey Part Number | 283-3056-ND |
Manufacturer | |
Manufacturer Product Number | BK/S500-80-R |
Description | FUSE GLASS 80MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0012 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 5 | 132,58200 Kč | 662,91 Kč |
| 10 | 122,35500 Kč | 1 223,55 Kč |
| 50 | 101,46660 Kč | 5 073,33 Kč |
| 100 | 93,57130 Kč | 9 357,13 Kč |
| 300 | 82,22887 Kč | 24 668,66 Kč |
| 500 | 77,40030 Kč | 38 700,15 Kč |
| 1 000 | 71,26091 Kč | 71 260,91 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |







