

BK/S500-125-R | |
---|---|
DigiKey Part Number | 283-2676-ND |
Manufacturer | |
Manufacturer Product Number | BK/S500-125-R |
Description | FUSE GLASS 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.005 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 2.8 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 156,85000 Kč | 156,85 Kč |
5 | 130,06200 Kč | 650,31 Kč |
10 | 120,02200 Kč | 1 200,22 Kč |
50 | 99,53000 Kč | 4 976,50 Kč |
100 | 91,78530 Kč | 9 178,53 Kč |
300 | 80,66000 Kč | 24 198,00 Kč |
500 | 75,92410 Kč | 37 962,05 Kč |
1 000 | 69,90236 Kč | 69 902,36 Kč |
Unit Price without VAT: | 156,85000 Kč |
---|---|
Unit Price with VAT: | 189,78850 Kč |